TE Connectivity 1053372-1

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
$ 78.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1053372-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.83%

CAD Models

Download TE Connectivity 1053372-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.901
$ 83.81
Stock
4,377
35
Authorized Distributors
6
6
Connector Type
SMA
-
Gender
Female
Male
Impedance
50 Ω
50 Ω
Mount
-
Through Hole
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold
-
Contact Material
-
-
Dielectric Material
PTFE
-
Housing Color
Gold
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1053354-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1053396-1
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity1052527-1
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Receptacle
TE Connectivity1053398-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
TE Connectivity1052934-1
RF / Coaxial Connector, SMA Coaxial, Str
RadiallR125426000
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1053372-1 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
Rf/Coaxial Connector, Osm Coaxial; |Te Connectivity Amp 1053372-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Package
Female Socket,Receptacle,Threaded 1 18GHz 50Ω golden Thread welding welding mounting,SMD mount,Through hole mounting 6.3mm(Length)*6.3mm(height)
2062 8001 90,OSM JACK, QPL RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Jack 8.99 mm .354" | Rf Connector | Part Number: 1053372-1 | Internal Number: 1053372-1 | .354" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053372-1 .