Amphenol RF 132134

connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132134.

ODG (Origin Data Global)

Datasheet1 page11 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+1.56%

CAD Models

Download Amphenol RF 132134 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.44
$ 3.831
$ 3.831
Stock
210,607
333,804
333,804
Authorized Distributors
6
6
6
Connector Type
Coaxial, SMA, Socket
SMA, Socket
SMA, Socket
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
PCB, Through Hole
Through Hole
Through Hole
Frequency
18 GHz
18 GHz
18 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Gold
Gold
Gold
Dielectric Material
PTFE
PTFE
PTFE
Housing Color
Gold
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132289
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
Amphenol RF132255
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Amphenol RF132136
connector, rf coaxial, sma rt angle jack for p.c. board, 4 legs, .050 cont, 50 ohm
Cinch Connectivity Solutions135-3701-201
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Cinch Connectivity Solutions142-0701-231
RF Connector SMA Jack Straight PCB Mount | Johnson-Cinch Connectivity Solutions 142-0701-231
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 132134 provided by its distributors.

connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
RF Coaxial Connectors; 132134; AMPHENOL; Gold; 18 GHz; Threaded; PCB, Through Hole
Amphenol SMA Receptacle, Coaxial Connector, PCB Mount, 50Ω, Solder Termination
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
1 SMA 18GHz -65閳╁剤+165閳 50鎯 Plugin Coaxial Connectors (RF) ROHS
Amphenol RF Connector SMA PCB Through Hole Straight Jack 50 Ohm Primary Part Number: 132134 with Alternate PN: SMA6251A1-3GT50G-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132134.