TE Connectivity KUEP-3D15-12

Power Relay 12VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket
$ 30.384
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUEP-3D15-12.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+3.48%

CAD Models

Download TE Connectivity KUEP-3D15-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2010-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUEP-3D17-12
KUEP-3D17-12=KU Part Number: KUEP-3D17-12 | Internal Number: 1393114-3 | TE Connectivity
TE Connectivity1-1393194-9
Power Relay, 12Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1-1393194-9
TE Connectivity1393194-9
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicDK1A-12V-F
Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole
RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components JW1AFSN-DC12V-F
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicJC1A-S-DC12V
Electromechanical Relay SPST-NO 15A 12VDC 160Ohm Plug-In
PanasonicJC1A-DC12V-TV
Electromechanical Relay SPST-NO 15A 12VDC 160Ohm Through Hole
Relay;E-Mech;DC Switching;SPST-NO;Ctrl-V 12DC;10A;220VDC;Socket Mnt;MK-S Series
Power Relay 12VDC 10A SPST-NO(34.5x34.5x44.8)mm Socket
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A

Descriptions

Descriptions of TE Connectivity KUEP-3D15-12 provided by its distributors.

Power Relay 12VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket
Electromechanical Relay SPST-NO-DM 10A 12VDC 120Ohm Plain Case
10ms 15ms 10A 150V(Max) 12V SPST-NO(DM)(1 Form X) 120¦¸ 100mA 150V@DC , 38.9mm*35.7mm*48.4mm
General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Socketable
POWER RELAYS, INDUSTRIAL PANEL PLUG-IN, KUEP, 1 POLE, SOCKET MOUNT, 9-1393113-8
Power/Signal Relay, 1 Form X, SPST, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, DC Output, Panel Mount
RELAY, SPST-NO, 150VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: KUEP Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: -; Re 20M7020
Relay, Spst-No, 150Vdc, 10A; Rango De Producto:Serie Kuep; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spst-No; Tensión De La Bobina:12Vdc; Corriente De Contacto:10A |Potter&brumfield Te Connectivity KUEP-3D15-12
KUEP-3D15-12=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form X SPST-NO-DM | Electromechanical Relay | Part Number: KUEP-3D15-12 | Internal Number: 9-1393113-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393113-8
  • KUEP3D15-12