Panasonic DK1A-12V-F

Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole
$ 4.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DK1A-12V-F.

IHS

Datasheet8 pages9 years ago

Factory Futures

Electro Sonic

Panasonic

element14 APAC

Inventory History

3 month trend:
+11.03%

CAD Models

Download Panasonic DK1A-12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDK1A-L2-12V-F
Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole
PanasonicDK1A-L-12V-F
DK Series 10A SPST 12VDC Through Hole Miniature Single Coil Latching Power Relay
PanasonicDK1A-12V
RELAY GEN PURPOSE SPST 10A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
TE Connectivity1461403-4
Power Relay 12VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity / AMP4-1393239-7
Power Relay 12VDC 10A SPST-NO (29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of Panasonic DK1A-12V-F provided by its distributors.

Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole
DK Series 10 A SPST 12 VDC Through Hole Miniature Single Side Stable Power Relay
12V AgSnO2 10A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
RELAY, MINIATURE, PC MOUNT, 1 FORM A, SINGLE SIDE STABLE, POWER RELAY, 5V
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Power Relay; Series:DK; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Coil Resistance:720ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:PC Board; Carry Current:10A; Coil Power VDC:200mW; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
POWER RELAY 12V; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contact Configuration:SPST-NO; Coil Type:DC, Monostable; Coil Current:16.6mA; Nom Operating Power:200mW; Relay Mounting:PCB; External Height:9.7mm; External Width:20mm; External Depth:12.5mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPST-NO; Contact Current AC Max:10A; Contact Current DC Max:16.6mA; Contact Voltage AC Max:250VAC; Contact Voltage DC Max:30VDC; External Length / Height:9.7mm; Mounting Type:PC Board; No. of Poles:1; Series:DK

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK1-A12VF
  • DK1A-12V-F.
  • DK1A12VF