TE Connectivity 1461402-6

Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461402-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages8 years ago

element14 APAC

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+74.05%

CAD Models

Download TE Connectivity 1461402-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity4-1419128-4
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
TE Connectivity1393194-9
TE Connectivity Power Relay, T77 Series, 12VDC Coil, 10A Switching Current, SPST-NO
TE Connectivity1461405-5
10 A SPST 12 VDC Through Hole General Purpose Power Relay OJ-SH-112HM,000
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicLKP1AF-12V
RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components LKP1AF-12V
PanasonicJS1A-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V / Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
TE Connectivity1461405-5
10 A SPST 12 VDC Through Hole General Purpose Power Relay OJ-SH-112HM,000
Electromechanical Relay SPST-NO 8ADC/10AAC 12VDC 360Ohm Through Hole
Power Relay 12VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Power Relay 12VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
PanasonicJS1A-B-12V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1AF-B-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant

Descriptions

Descriptions of TE Connectivity 1461402-6 provided by its distributors.

Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
OJE, OEG Series 10 A SPST 12 VDC Through Hole General Purpose Power Relay
RELAY GEN PURPOSE SPST 10A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Low Signal Relays-Pcb Spst 10Amps 12Vdc; |Oeg Te Connectivity 1461402-6
TE Connectivity Tyco Electronics Power relay, OJEseries, 12V dc_coil_voltage, switching current10A, Unipolar normally open
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 277VAC, 30VDC, 10A, TH; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: OJE Series; Relay Mounting: PCB; Coil Type: -; Contact Voltage VAC: 277VAC; Relay Terminals: Through Hole
OJE-SH-112HM,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJE-SH-112HM,000 | Internal Number: 1461402-6 | TE Connectivity | OEG
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:10A; Product Range:OJE Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver; Coil Resistance:320ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:VDE; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:450mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1461402-6.
  • 1461402-6..
  • OJE-SH-112HM 000
  • OJE-SH-112HM,000
  • OJE-SH-112HM-000
  • OJE-SH-112HM000