Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393194-9

Power Relay, 12Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1-1393194-9

$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393194-9.

element14 APAC

Datasheet2 pages14 years ago

IHS

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download TE Connectivity 1-1393194-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393194-9
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity4-1419128-4
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicLKP1AF-12V
General Purpose Relay 12VDC SPST-NO (1 Form A) Non-Latching 10A 277VAC 30VDC
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicJS1A-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V / Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

Descriptions

Descriptions of TE Connectivity 1-1393194-9 provided by its distributors.

Power Relay, 12Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1-1393194-9
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
T77V1D10-12,RELAY,SPST-NO,10A, 12V,320OHM, THRU-HOLE,BLK<AZ
T77 Series 10 A SPST (1 Form A) 12 VDC Miniature General Purpose Power Relay
AgCdO 12V 10A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
TE Connectivity T77V1D10-12 Relay 10A 12VDC SPST NO General Purpose
RELAY, E-MECH, SPST-NO,10A, CTRL-V 12DC, VOL-RTG 250/30AC/DC,4 PIN,
Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
T77V1D10-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: T77V1D10-12 | Internal Number: 1-1393194-9 | Alias Number: T77-V1D1012 | TE Connectivity | OEG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T77V1D10-12
  • T77V1D10-12.