Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW1AFSN-DC12V-F

RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components JW1AFSN-DC12V-F
$ 2.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1AFSN-DC12V-F.

IHS

Datasheet9 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Panasonic

element14

Inventory History

3 month trend:
-24.33%

CAD Models

Download Panasonic JW1AFSN-DC12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Relay Power General Purpose SPST-NO 250VAC 12VDC PC Pins Through Hole Carton/Case
PanasonicLKP1AF-12V
General Purpose Relay 12VDC SPST-NO (1 Form A) Non-Latching 10A 277VAC 30VDC
TE Connectivity1-1393194-9
Power Relay, 12Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1-1393194-9
TE Connectivity1393194-9
TE Connectivity Power Relay, T77 Series, 12VDC Coil, 10A Switching Current, SPST-NO
TE Connectivity4-1419128-4
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
PanasonicJS1A-9V-F
JS Series 10A SPST 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay

Descriptions

Descriptions of Panasonic JW1AFSN-DC12V-F provided by its distributors.

RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components JW1AFSN-DC12V-F
JW Series 10A SPST 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Electromechanical Relay SPST-NO 10A 12VDC 270Ohm Through Hole
Power Relay 12VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT
Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPST-NO, 12VDC, 10A, THD; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: JW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Rel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW1AFSN-DC12V-F.
  • JW1AFSNDC12VF