Panasonic JS1A-12V-F

General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
$ 1.178
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1A-12V-F.

Upverter

Datasheet8 pages6 years ago

IHS

Panasonic

Electro Sonic

element14

Inventory History

3 month trend:
-1.82%

CAD Models

Download Panasonic JS1A-12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-08-30
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicJS1A-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V / Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
PanasonicJS1AF-12V-F
JS Series SPST 12 V Coil 10 A Silver Tin Oxide Contacts Cubic Power Relay
TE Connectivity4-1419128-4
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
TE Connectivity1393194-9
TE Connectivity Power Relay, T77 Series, 12VDC Coil, 10A Switching Current, SPST-NO
TE Connectivity1-1393194-9
Power Relay, 12Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1-1393194-9
PanasonicLKP1AF-12V
RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components LKP1AF-12V

Descriptions

Descriptions of Panasonic JS1A-12V-F provided by its distributors.

General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
Electromechanical Relay SPST-NO 5ADC/10AAC 12VDC 400Ohm Through Hole
JS Series 10A SPST 12VDC Through Hole Sealed Miniature Non-Polarized Power Relay
RELAY;E-MECH;POWER;SPST-NO;CUR-RTG 10A;CTRL-V12DC;VOL-RTG 250/125AC; AGSNO2
Power Relay SPST 10A 12V Solder Through Hole Carton
Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Cont; RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: JS Series; Relay Mounting: Through Hole; Coil Type: Non La
POWER RELAY SPST-NO 12VDC, 10A, PC BOARD; POWER RELAY SPST-NO 12VDC, 10A, PC BOARD; Contact Configuration:SPST-NO; Coil Resistance:400ohm; Relay Mounting:Through Hole; Carry Current:10A; Coil Current:30mA; Coil Type:DC; Coil Voltage DC Max:12V; Coil Voltage VDC Nom:12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS-1A-12VF
  • JS1A-12VF
  • JS1A12V-F
  • JS1A12VF