Phoenix Contact 2903293

Phoenix Contact Interface Relay, RIF-3-RPT-LV-120AC/3X21 Series, Coil Voltage 120V AC, DIN Rail
$ 21.459
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903293.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1259%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-10
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-04-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 3 months ago)

Related Parts

TE ConnectivityKRPA-14AY-120
Relay, 3Pdt, 120Vac, 5A; Contact Configu |Potter&brumfield Te Connectivity KRPA-14AY-120
Electromechanical Relay 3PDT 5A 110/120VAC 4.43KOhm Through Hole
Miniature Power Relay 110/120VAC Coil 11-Blade Terminal 250VAC 5A 3 Poles 3PDT
Electromechanical Relay 3PDT 5A 100/110VAC 3.75KOhm Bracket Mount
Phoenix Contact2903292
Power Relay/Base/Display/Suppressor Module w/Bracket; 3PDT; RIF-3; 230VAC In; 3x21
TE Connectivity / P&BKUP93-11D11-24
Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay

Descriptions

Descriptions of Phoenix Contact 2903293 provided by its distributors.

Phoenix Contact Interface Relay, RIF-3-RPT-LV-120AC/3X21 Series, Coil Voltage 120V AC, DIN Rail
Power Relay/Base/Display/Suppressor Module w/Bracket; 3PDT; RIF-3; 120VAC In; 3x21
RELAY MODULE, 3PDT, 250VAC, 250VDC/120VAC, 6A, RIFLINE COMPLETE RELAY SERIES
Phoenix Contact 2903293 RIF-3 Relay Module 120V AC 6A 3 Change-Overs
Phoenix Contact Relaismoduul RIF-3-RPT-LV-120AC/3X21 - 2903293
Industrial Relays RIF-3-RPT 120 V AC, 3 PDTs
RELAY GEN PURPOSE 3PDT 6A 120V
Preassembled relay module with Push-in connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact switching type: 3 changeover contacts. Input voltage: 120 V AC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG