TE Connectivity / P&B KUP-14A15F-120

Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
$ 37.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUP-14A15F-120.

IHS

Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / P&B KUP-14A15F-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE ConnectivityKUP-14A45-120
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 9-1393117-4
TE ConnectivityKUP-14A35-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393117-9
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2700Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
TE Connectivity9-1393109-9
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 9-1393109-9
PanasonicHP3-AC115V
Power/Signal Relay, 3PDT, Momentary, 3740mW (Coil), AC Input, AC Output, Panel Mount
Electromechanical Relay 120VAC 1.578KOhm 10A 3PDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Relay; SSR; Timing; Multi-Function; DPDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 250AC
Power Relay 120VAC 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 120VAC, SOCKET, QC TABS, RR SERIES
IDEC Power Relay; 10A; 3PDT; 120VAC; 11-Blade; LED; Test Button

Descriptions

Descriptions of TE Connectivity / P&B KUP-14A15F-120 provided by its distributors.

Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Kup-14A15F-120=Ku |Potter&brumfield Te Connectivity KUP-14A15F-120
RELAY GEN PURPOSE 3PDT 10A 120V
Special Order: KUP-14A15F-120=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.9 VA Coil Resistance: 1700 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.9 VA | Power Relay | Part Number: KUP-14A15F-120 | Internal Number: 8-1393117-2 | TE Connectivity
240V(AC) 3PDT , 38.89mm*35.687mm*50mm
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393117-2
  • KUP14A15F120