TE Connectivity 5-1393099-0

Electromechanical Relay 120VAC 2.25KOhm 10A 3PDT (48.8x37.29x34.93)mm Socket General Purpose Relay
$ 60.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393099-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-1393099-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-07-09
LTD Date2022-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity9-1393101-6
KRPA Series Panel Plug-In Relay 3-Form C (CO) 120 VAC 2250 Ohm 2.1 VA Silver Cadmium Oxide
TE Connectivity1393100-2
Power Relays 120VAC 2.25KOhm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / P&BKAP-14AG-120
Power Relays 120VAC 2.25KOhm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Relay, E-Mech, Gen Purp, 3Pdt, 10A, Ctrl-V 120Ac, Vol-Rtg 120/240 Ac, 28 Dc
POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
TE ConnectivityKRPA-14AY-120
Electromechanical Relay 120VAC 2.25KOhm 5A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity6-1393104-5
Relay, 3 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 6-1393104-5
TE ConnectivityKRPA-14AN-120
10ms 15ms 10A 240V@AC 3 Form C (3PDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE Connectivity9-1393109-9
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Tapped Core
TE Connectivity / P&BKUP93-14A13-120
10ms 15ms 10A 28V 3 Form B (3PST-NC) 1.7K¦¸ 24mA 240V 120V , 38.9mm*35.7mm*48.4mm
TE Connectivity / P&BKUP-14A15F-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay

Descriptions

Descriptions of TE Connectivity 5-1393099-0 provided by its distributors.

Electromechanical Relay 120VAC 2.25KOhm 10A 3PDT (48.8x37.29x34.93)mm Socket General Purpose Relay
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
KA-14AG-120=KA/KB/KC/KR Power Relay | Part Number: KA-14AG-120 | Internal Number: 5-1393099-0 | TE Connectivity
General Purpose Relays PLUG-IN RELAY 3PDT 120V QC
Cross Referenced to TE CONNECTIVITY CORP - Part AMP5-1393099-0
EM RLY 3PDT 10A 120VAC 2.25KOHM SCKT
RELAY GEN PURPOSE 3PDT 10A 120V
Industrial Relays (General Purpose)
POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN; Product Range:TE - KA Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:120V; Contact Voltage VDC:-; Contact Configuration:3PDT; Coil Resistance:2.25kohm; Carry Current:10A
Relay, 3Pdt, 120Vac, 10A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Ka Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120Vac; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity KA-14AG-120

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393099-0 .
  • KA-14AG-120
  • KA-14AG-120.
  • KA14AG-120
  • KA14AG120