Descriptions of TE Connectivity KRPA-14AN-120 provided by its distributors.
10ms 15ms 10A 240V@AC 3 Form C (3PDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
General Purpose Relay 3PDT (3 Form C) 120VAC Coil 10A Industrial Panel Plug-In
Em Rly 3Pdt 10A 120Vac 2.25Kohm Sckt Rohs Compliant: No
Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Socket
RELAY, GENERAL PURPOSE, SOCKETABLE, 3PDT, 120VAC, 10A, 240VAC, KRPA SERIES
ENCLOSED SILVER-CADMIUM OXIDE CONTACT MATERIAL INDICATOR LAMP
Power Relay 120VAC 10A 3PDT(35.71x35.7x50.8)mm Socket
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Socket, Power Relay, 10 A, 3, Plug-in
Industrial Relays 11 PIN 3PDT 120VAC
RELAY GP 10A 3PDT 120VAC LIGHTED
TYCO GEN PURPOSE RELAY;25 MOQ / 150 SQ
ER - Relay; 10 A; 120 VAC; 3 F
RS APAC
RELAY GEN PURPOSE 3PDT 10A 120V
RELAY, 3PDT, 240VAC, 10A; Contact Configuration:3PDT; Coil Voltage:120VAC; Contact Current:10A; Product Range:KRPA Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Rela 17M0208
KRPA-14AN-120=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KRPA-14AN-120 | Internal Number: 7-1393104-3 | TE Connectivity | Potter & Brumfield