Omron MY3DC48

Electromechanical Relay 3PDT 5A 48VDC 2.6KOhm Bracket Mount
$ 9.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY3DC48.

IHS

Datasheet58 pages5 years ago

Omron

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 3PDT 5A 48VDC 2.6KOhm Bracket Mount
Relay,E-Mech,3PDT,Ctrl-V 24VDC,5A,220VAC/24VDC,Socket Mnt,Blade Term,MY Series
Relay,E-Mech,3PDT,Ctrl-V 24VDC,5A,220VAC/24VDC,Socket Mnt,Blade Term,MY Series
TE Connectivity / P&BKUP93-11D11-24
Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
Phoenix Contact2903293
Power Relay/Base/Display/Suppressor Module w/Bracket; 3PDT; RIF-3; 120VAC In; 3x21
TE Connectivity / AMP9-1393104-3
Electromechanical Relay 24VDC 472Ohm 5A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay

Descriptions

Descriptions of Omron MY3DC48 provided by its distributors.

Electromechanical Relay 3PDT 5A 48VDC 2.6KOhm Bracket Mount
Electromechanical Relay 3PDT 5A 48VDC 2.56KOhm Socket
RELAY GP 3PDT 5A 48VDC
RELAY GEN PURPOSE 3PDT 5A 48V
Miniature Power Relays
Power/Signal Relay
3PDT 48VDC MY3DC48
OMRON RELAYRELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY3-DC48