TE Connectivity FN9226-6-06

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Plug
$ 7.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9226-6-06.

IHS

Datasheet5 pages0 years ago

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-6-06
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Schurter5120.0004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5120.1004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5120.1304.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9226-6-06 provided by its distributors.

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Plug
AC Power Entry Modules 6Aquick connector
Power Entry Module Filtered M 3 POS 250VAC 7.2A RA 1 Port
FN9226 SERIES 6A 250V AC 400HZ FLANGE MOUNT, PMNT EMI FILTER, W/ TAB TERMINALS
Schaffner Power Entry Modules w/Earth Line Cho
FN9226-6-06, TE CONNECTIVITY / SCHAFFNER
IEC Inlet Filter, 250VAC, HF Perf
PWR ENT RCPT IEC320-C14 PANEL QC
FILTER, 6A, COMPACT; Filter Type:Standard; Current Rating:6A; Capacitance:47pF; Inductance Min:520µH; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, VDE, CSA, SEV, SEMKO; Behind Panel Depth:34.7mm; Capacitance X Type Capacitor:47nF; Capacitance Y Type Capacitor:2.2nF; External Depth:40.4mm; External Length / Height:22.4mm; External Width:48mm; Fixing Centres:40mm; Inductance:0.52mH; Leakage Current:190µA; No. of Phases:Single; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Panel Cut-out Depth:34.4mm; Panel Cutout Width:22.6mm; Supply Frequency Max:400Hz; Supply Frequency Min:0Hz; Terminal Type:6.35mm x 0.8mm; Termination Type:Faston Tab; Voltage Rating V AC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800643
  • FN 9226-6-06
  • FN 9226-6/06
  • FN9226-6/06
  • FN9226606