TE Connectivity FCA-150-BY4

Power Relay 28VDC 50A SPST-NO-DM Flange
$ 611.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-150-BY4.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+16.67%

CAD Models

Download TE Connectivity FCA-150-BY4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / P&BPRD-3AP4-120
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 50A (Contact), AC Input, Panel Mount
TE Connectivity2-1617798-7
Electromechanical Relay SPST-NO-DM 50A 28VDC Flange Mount
TE Connectivity1393304-5
Power Relay 24VDC 240A SPST-NO(25.9mm 29.9mm 57.9mm) Plug-In Automotive
Schneider ElectricW199DX-3
POWER RELAY, SPST-NO, 24VDC, 40A, PANEL
Schneider ElectricW199ADBX-4
Relay;E-Mech;Power;SPST-NO-DM;Cur-Rtg 40A;Ctrl-V 120AC;Vol-Rtg 277/28AC/DC
Schneider ElectricW199ADX-4
Power Relay 120VAC 40A SPST-NO-DM(61.7x63.5x55.37)mm Panel
TE Connectivity1-1393258-7
Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
TE Connectivity2-1393240-4
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole
PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES
RELAY POWER W/ AUX CONTACT BLCK 4PST-NOSPST-NO/SPST-NC FOR AUX 24VDC

Descriptions

Descriptions of TE Connectivity FCA-150-BY4 provided by its distributors.

Power Relay 28VDC 50A SPST-NO-DM Flange
50 A SPST-NO (1 Form X) 28 VDC Coil Chassis Mount General Purpose Relay
Fca-150-By4=Relay |Cii Te Connectivity FCA-150-BY4
Cross Referenced to TE CNTY AMP - Part: AMP1-1617795-0
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 0.15A (Coil), 28VDC (Coil), 4200mW (Coil), 50A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617795-0
  • FCA-150-BY4.
  • FCA150BY4