Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393304-5

Power Relay 24VDC 240A SPST-NO(25.9mm 29.9mm 57.9mm) Plug-In Automotive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393304-5.

ODG (Origin Data Global)

Datasheet4 pages4 years ago

TE Connectivity

Newark

Electro Sonic

SOS electronic

CAD Models

Download TE Connectivity 1393304-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1393303-9
Electromechanical Relay 24VDC 324Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay
TE Connectivity9-1393303-7
Automotive Relay, 24 VDC, 50 A, SPST-NO, Panel Mount, Quick Connect, Power Relay F7 Series
TE Connectivity3-1393303-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.072A (Coil), 24Vdc (Coil), 1800Mw (Coil), 60A

Descriptions

Descriptions of TE Connectivity 1393304-5 provided by its distributors.

Power Relay 24VDC 240A SPST-NO(25.9mm 29.9mm 57.9mm) Plug-In Automotive
Silver Alloy 24V 70A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Electromechanical Relay SPST-NO 240A 24VDC 268Ohm Plug-In
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.107A (Coil), 24VDC (Coil), 2100mW (Coil), 70A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Automotive, Spst-No, 24Vdc, 50A; Coil Voltage:24Vdc; Contact Current:70A; Contact Configuration:spst-No; Relay Mounting:quick Connect; Relay Terminals:solder; Product Range:power Relay F7 Series; Contact Voltage Dc Nom:24V; Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393304-5.