Omron G7L-1A-TUB-J-CB-DC24

Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
$ 9.62
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-1A-TUB-J-CB-DC24.

Electro Sonic

Datasheet18 pages23 years ago
Datasheet12 pages13 years ago
Datasheet18 pages23 years ago

Omron

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-8.33%

CAD Models

Download Omron G7L-1A-TUB-J-CB-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

Electromechanical Relay SPST-NO 30A 24VDC 303Ohm Bracket Mount
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (52.5x34.5x55)mm Bracket General Purpose Relay
POWER/SIGNAL RELAY SPST MOMENTARY 0.079A (COIL) 24VDC (COIL) 1900mW (COIL) PANEL MOUNT
PanasonicALFG2PF24
Power/Signal Relay, SPST, Momentary, 0.059A (Coil), 24VDC (Coil), 1400mW (Coil), DC Input, AC Output
PanasonicALFG2PF241
Power Relay 24VDC 33A SPST-NO(30.1x15.7x23.3)mm THT
PanasonicALFG2PF18
Power Relay 18VDC 31A SPST-NO(30.1x15.7x23.3)mm THT

Descriptions

Descriptions of Omron G7L-1A-TUB-J-CB-DC24 provided by its distributors.

Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
RELAY, E-MECH, SPST-NO, CTRL-V 24DC,30A,250VAC, PANEL MOUNT, QC TERMINAL, G7L SERIES
Top Flange, Enclosed Power Relay, Square, 30 A, 4 Pins, Quick Connect
24V AgSnIn 30A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Relay General Purpose; 30A; SPST-NO; 24V DC Coil
Power/Signal Relay, SPST, Momentary, 0.079A (Coil), 24VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount
Power/Signal Relay SPST Momentary
POWER RELAY, SPST-NO, 24VDC, 30A BRACKET Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:220V; Coil Resistance:303ohm; Contacts:SPST-NO; Coil Type:DC; Coil Current:79mA
Relay, Spst-No, 277Vac, 25A; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:25A; Product Range:G7L Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V; Contact Voltage Vdc:- Rohs Compliant: Yes |Omron Electronic Components G7L-1A-TUB-J-CB-DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-1A-TUB-J-CB DC24
  • G7L-1A-TUB-JCB DC24
  • G7L-1A-TUBJ-CB-DC24
  • G7L1ATUBJCBDC24