Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393258-7

Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
$ 8.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393258-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet3 pages4 years ago
Datasheet3 pages16 years ago

TE Connectivity

Upverter

Newark

Farnell

Inventory History

3 month trend:
-7.97%

CAD Models

Download TE Connectivity 1-1393258-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1416010-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 6A
24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
Power Relay 24VDC Coil 4-Blade Terminal 380VAC 5A PCB Mounting SPST-NO
Phoenix Contact2903361
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x66x93)mm DIN Rail Module Relay
TE Connectivity7-1393215-9
Electromechanical Relay 24VDC 1.2KOhm 15A SPST-NO (28x10.4x25.1)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 1-1393258-7 provided by its distributors.

Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
RELAY; E-MECH;SPST-NO+SPST-NC CUR-RTG 6A; CTRL-V 24DC; VOL-RTG 240/400AC; PCB MN
General Purpose Relay SPST-NO/SPST-NC 400VAC 24VDC Through Hole
PCB protection relay [TE Connectivity] V23047-A1024-A511 PCB protection relay
Electromechanical Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC (( 29mm 12.6mm 25.5mm)) THT General Purpose Relay Automotive
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
TE Connectivity Forcibly guided relay, SR2Mseries, 24V dc_coil_voltage, PCB(A printed circuit board)install, Single knife - No/NC
RELAY, 1NO, 1NC, 250VAC, 6A; Contact Configuration:SPST-NO, SPST-NC; Coil Voltage:24VDC; Contact Current:6A; Product Range:SR2M Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:823ohm; SVHC:No SVHC (12-Jan-2017); Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Relay Type:Power
V23047-A1024-A511 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1A (NO) + 1B (NC) Contact Current Rating: 6 A Force-Guided Relay DC Monostable 1A (NO) + 1B (NC) | Force Guided Relay With 2 Contact | Part Number: V23047A1024A511 | Internal Number: 1-1393258-7 | Alias Number: V23047-A1024-A511 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393258-7..
  • V23047-A1024-A511
  • V23047-A1024-A511.
  • V23047A1024A511