Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric W199DX-3

Power Relay, Spst-no, 24VDC, 40A, Panel
$ 44.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W199DX-3.

Master Electronics

Datasheet10 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Power Relay 24VDC 30A SPST-NO-DM(63.5x63.5x55.8)mm
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Pwr Relay, Spst-No, 24Vdc, 30A; |Omron Electronic Components G7L-1A-BUB-J-CB DC24
Panasonic Power relay, 24V dc_coil_voltage, switching current48A, Unipolar normally open
TE Connectivity / P&BPRD-3DG0-24
Power Relay 24VDC 30A SPST-NO-DM(63.3x63.75x57.9)mm
PanasonicALFG2PF18
Panasonic Power Relay, 18V DC Coil, 31A Switching Current, SPST-NO

Descriptions

Descriptions of Schneider Electric W199DX-3 provided by its distributors.

POWER RELAY, SPST-NO, 24VDC, 40A, PANEL
Power Relays 24VDC SPST-NO-DM 30A
W199DX-3, Schneider Electric-Legacy Relays
POWER RELAY, SPST-NO, 24VDC, 40A, PANEL;; POWER RELAY, SPST-NO, 24VDC, 40A, PANEL; Contact Configuration:SPST-NO; Coil Resistance:290ohm; Relay Mounting:Panel; Carry Current:40A; Coil Type:DC; Coil Voltage DC Max:24V; Coil Voltage VDC Nom:24V; Contact Current Max:40A

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W199DX3