TE Connectivity CPF-A-0402B49R9E1

Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0402B49R9E1.

Newark

Datasheet4 pages1 year ago
Datasheet9 pages10 years ago

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.77%

CAD Models

Download TE Connectivity CPF-A-0402B49R9E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.142
Stock
11,165
176,929
Authorized Distributors
6
6
Resistance
49.9 Ω
49.9 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA2AEB49R9X
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0749R9L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B49R9E1
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB510X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB470X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF-A-0402B49R9E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Precision Thin Film 0402 49.9 Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
Thin Film Resistors - SMD CPF A 0402 49R9 0.1% 25PPM
Automotive Grade Thin Film Chip Resistor
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Cpf-A Series, 49.9 Ohm, 62.5 Mw, 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity Holsworthy CPF-A-0402B49R9E1
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 49.9 Ω, .063 W
Special Order: CPF A 0402 49R9 0.1% 25PPM 1K RL Resistance Value: 49.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 49.9 Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B49R9E1 | Internal Number: 2176215-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176215-1
  • CPF-A-0402B49R9E1.