TE Connectivity CCR247RKB

Axial Fixed Resistor Ccr Cgs 0.276DIAX0.748L 7.00MMX19.00MM 2W 47 Ohm ±1300PPM/C
$ 1.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CCR247RKB.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CCR247RKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1625890-3
Resistor, Metal Oxide, Res 47 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ47R
TE ConnectivityCFR200J47R
Through Hole Carbon Film Resistor, CFR Series, 47 ohm, 2 W, - 5%, 500 V, Axial Leaded
TE ConnectivityER5847RJT
Fixed Resistor, Wire Wound, 7W, 47ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT47R0
Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT47R0
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR02J47RTB
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623719-0
CERAMIC AXIAL THROUGH HOLE FIXED RESISTOR 47OHMS 10% 1W -900 - +/-300PPM/DEGC
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-7
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 51ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CCR247RKB provided by its distributors.

Axial FIXED RESISTOR CCR CGS 0.276Diax0.748L 7.00mmx19.00mm 2W 47Ohm ±1300ppm/C
Res Ceramic Composition 47 Ohm 10% 2W -900ppm/C to 300ppm/C Conformal Coated AXL Box/Loose
Fixed Resistor, Ceramic Composition, 2W, 47ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
Through Hole Ceramic Resistor, Ccr Series, 47 Ohm, 2 W, - 10%, 400 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity CCR247RKB
47 Ω, Ceramic Composition, Power Resistor Resistor, 10 %, 19 x 7 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 2 W, CGS CCR
RES, 47R, 10%, 2W, AXIAL, CERAMIC; Resistance: 47ohm; Product Range: CCR Series; Power Rating: 2W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 400V; Resistor Element Material: Ceramic; Temper
CCR2 47R 10% Resistance Value: 47 Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 2 W Through-Hole Resistor | 47 Ω Ceramic Composition Power Resistor 10 % | Part Number: CCR247RKB | Internal Number: 1-1623720-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623720-0