TE Connectivity ER5847RJT

Fixed Resistor, Wire Wound, 7W, 47ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER5847RJT.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages18 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+151%

CAD Models

Download TE Connectivity ER5847RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityER7447RJT
ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 47Ohm 3W
TE Connectivity5-1625892-4
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 3W
TE Connectivity5-1625890-3
Resistor, Metal Oxide, Res 47 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ47R
Stackpole ElectronicsCF14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT47R0
Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT47R0
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS47RJ
Fixed Resistor, Wire Wound, 9W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9W47RJ
Fixed Resistor, Wire Wound, 9W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5J47RE
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 5W
OhmiteTUW7J47RE
Fixed Resistor, Wire Wound, 7W, 47ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JB47R0
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQPW547RJ
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER5847RJT provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 47ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.315Diax0.874L 8.00mmx22.20mm 7W 47Ohm 0/ +60ppm/C
Wirewound Res.-Through Hole Er58 47R 5%; |Te Connectivity Amp 2-1623750-5
RESISTOR, WIREWOUND, RES 47 OHMS, PWR-RTG 6 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 47 Ohm 5% 7W 0ppm/C to 60ppm/C Conformal Coated AXL Medical Ammo
Special Order: ER58 47R 5% AMMO Resistance Value: 47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 47 Ω Wire Wound Power Resistor 5 % | Part Number: ER5847RJT | Internal Number: 2-1623750-5 | TE Connectivity | CGS
RES, 47R, 5%, 7W, AXIAL, WIREWOUND; Resistance: 47ohm; Product Range: ER Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 60ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Body Diameter: 8mm; Body Length: 22.2mm; Lead Diameter: 0.8mm; Lead Length: 38mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623750-5