Vishay PR02000205109JA100

Fixed Resistor, Metal Film, 2W, 51ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000205109JA100.

IHS

Datasheet19 pages3 years ago

Burklin Elektronik

Future Electronics

TME

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.125
Stock
96,573
135,002
Authorized Distributors
6
6
Resistance
51 Ω
51 Ω
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 2W, 51ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT51R0
Fixed Resistor, Metal Oxide Film, 1W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT47R0
Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR02J47RTB
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000205109JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 51ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 51 Ohm 5% 2W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Resistor: power metal; THT; 3.9x12mm; 51Ohm; +-5%; 2W; 250ppm/ deg.C
Metal film resistor, 51 Ω, 2 W, ±5 %
Metal Film Resistors - Through Hole
BCC MF RES 2W 51R 5% AMMO 3.9X10 250PPM
Power Metal Film Leaded Resistors
51¦¸ ¡À5% 2W ¡À250ppm/¡æ 12mm*3.9mm
Resistor Dimensions body ø x L: 3.9 x 12 mm Dimensions, wire connections ø x L: 0.8 x 24 mm Temperature range: -55 ... 155 °C Housing type: Axial No. per ammo pack: 1000 Resistor type: Metal Film Resistor Width, band: 65 mm Power Rating: 2 W Rated voltage: 500 V Resistance: 51 Ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric