TE Connectivity / AMP 5-1879350-7

Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879350-7.

Newark

Datasheet16 pages18 years ago
Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-5.35%

CAD Models

Download TE Connectivity / AMP 5-1879350-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1879354-3
Fixed Resistor, Metal Film, 3W, 47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J47RTB
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W47RJ
Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT47R0
Fixed Resistor, Metal Oxide Film, 1W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT47R0
Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR02J47RTB
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ47R
Through Hole Resistor, Rox Series, 47 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625879-1
Resistor, Thin Film, Res 47 Ohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | TE Connectivity FRN50J47R/S

Descriptions

Descriptions of TE Connectivity / AMP 5-1879350-7 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 47 Ohm 5% 1W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR01 5% 47R AMMO
47 Ω, Metal Film, Power Resistor Resistor, 5 %, 6.8 x 2.6 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 1 W, ±300 ppm/°C, Neohm RR
RR01 5% 47R AMMO Resistance Value: 47 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 47 Ω Metal Film Power Resistor 5 % | Part Number: RR01J47RTB | Internal Number: 5-1879350-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J47RTB