TE Connectivity CFR200J47R

Fixed Resistor, Carbon Film, 2W, 47ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J47R.

Master Electronics

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

IHS

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.10%

CAD Models

Download TE Connectivity CFR200J47R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR16J47R
Res, 47R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J47R
TE ConnectivityCFR50J47R
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J47R
Fixed Resistor, Carbon Film, 1W, 47ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT47R0
Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT47R0
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J47R
Res, 47R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J47R
TE ConnectivityCFR25J47R
Fixed Resistor, Carbon Film, 0.33W, 47ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J47R
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J47R provided by its distributors.

Fixed Resistor, Carbon Film, 2W, 47ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res, 47R, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J47R
Res Carbon Film 47 Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR200Neohm 0.217Diax0.630L 5.50mmx16.00mm 2W 47Ohm 0/ -450ppm/C
RESISTOR, CARBON FILM, 3 LAYERS OF EPO X Y RESINE, LOW COST, HIGH RELIABILITY
AGASTAT Carbon Film Resistors - Through Hole 47Ohm 2W 500
47 Ω, Carbon Film / Thin Film, General Purpose Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
Special Order: CFR200 5% 47R Resistance Value: 47 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 47 Ω Thin Film General Purpose Resistor | Part Number: CFR200J47R | Internal Number: 4-1623929-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623929-2