TE Connectivity / AMP 1-1623719-0

Ceramic Axial Through Hole Fixed Resistor 47 Ohms 10% 1W -900 - +/-300PPM/DEGC
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623719-0.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.78%

CAD Models

Download TE Connectivity / AMP 1-1623719-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCCR247RKB
Axial FIXED RESISTOR CCR CGS 0.276Diax0.748L 7.00mmx19.00mm 2W 47Ohm ±1300ppm/C
TE Connectivity / AMP1623741-6
Fixed Resistor, Wire Wound, 4W, 47ohm, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE647RJ
Fixed Resistor, Wire Wound, 7W, 47ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT47R0
Fixed Resistor, Metal Oxide Film, 1W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB47R0
Fixed Resistor, Carbon Composition, 0.25W, 47ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC12JT47R0
Fixed Resistor, Carbon Composition, 0.5W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCCR247RKB
Axial FIXED RESISTOR CCR CGS 0.276Diax0.748L 7.00mmx19.00mm 2W 47Ohm ±1300ppm/C
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625881-5
Fixed Resistor, Metal Oxide Film, 1W, 47ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.8557V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
MBE/SMA 0414 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 47Ohm 1W

Descriptions

Descriptions of TE Connectivity / AMP 1-1623719-0 provided by its distributors.

CERAMIC AXIAL THROUGH HOLE FIXED RESISTOR 47OHMS 10% 1W -900 - +/-300PPM/DEGC
Through Hole Ceramic Resistor, Ccr Series, 47 Ohm, 1 W, - 10%, 300 V, Axial Leaded
Fixed Resistor, Ceramic Composition, 1W, 47ohm, 300V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
47 Ω, Ceramic Composition, Power Resistor Resistor, 10 %, 16.5 x 5.5 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 1 W, CGS CCR
RES, 47R, 10%, 1W, AXIAL, CERAMIC; Resistance: 47ohm; Product Range: CCR Series; Power Rating: 1W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 300V; Resistor Element Material: Ceramic; Temper
CCR1 47R 10% Resistance Value: 47 Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Passive Component Dimensions: 16.5 x 5.5 mm Through-Hole Resistor | 47 Ω Ceramic Composition Power Resistor 10 % | Part Number: CCR147RKB | Internal Number: 1-1623719-0 | 16.5 x 5.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCR147RKB