TE Connectivity A107P3ZQ04

Switch Toggle ON OFF (ON) SPDT Large Flat Lever Wire Lug 5A 125VAC 28VDC PC Mount
$ 5.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A107P3ZQ04.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages18 years ago

TE Connectivity

JRH Electronics

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityA103SYZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug
TE ConnectivityA108SYZQ04
Toggle Switch, SPDT, On-(on), 5A, 28VDC, Wire Terminal, Panel Mount
TE ConnectivityA101P3ZQ04
Switch Toggle ON None ON SPDT Flat Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012B2B1W01
Switch Toggle ON None ON SPDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity A107P3ZQ04 provided by its distributors.

Switch Toggle ON OFF (ON) SPDT Large Flat Lever Wire Lug 5A 125VAC 28VDC PC Mount
Toggle Switch, SPDT, Alternate, 5A, 28VDC, Solder Terminal, Panel Mount
SWITCH, A TOGGLE, P3 ACTUATOR, Y BUSHING, Z TERMINAL, Q CONTACT | TE Connectivity A107P3ZQ04
Toggle Sw Sp On-Off-(On) Flat Lug Toggle Switch |Amp Te Connectivity 4-1825137-8
Toggle Switch 5A 28VDC ON-OFF-MOM SPDT
SWITCH, TOGGLE, SPDT, 5A, 250V; Contact; SWITCH, TOGGLE, SPDT, 5A, 250V; Contact Configuration:SPDT; Switch Operation:(On)-Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Flat Lever
Special Order: A107P3ZQ04 Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 UNS-2A Sealed: Yes Contact Base Material: Copper Switch Contact Plating Material: Silver Single Pole - Double Throw 1/4-40 UNS-2A Copper | Toggle Switch | Part Number: 4-1825137-8 | Internal Number: 4-1825137-8 | Alias Number: A107P3ZQ04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1825137-8