TE Connectivity A103SYZQ04

Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A103SYZQ04.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

TE Connectivity

JRH Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-0.68%

Alternate Parts

Price @ 1000
$ 3.3
$ 4.985
$ 4.985
Stock
64,900
35,044
35,044
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Actuator Material
Brass, Phenolic
Phenolic
Phenolic
Termination
Solder, Wire
Solder, Wire
Solder, Wire
Current Rating
5 A
-
-
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityA108SYZQ04
Toggle Switch, Spdt, 120Vac, 5A, Pcb; |Alcoswitch Te Connectivity 6-1825136-4
TE ConnectivityA101KZQ04
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount
TE Connectivity3-1825137-9
Toggle Switch, Spdt, (On)-Off-(On), Mome; |Te Connectivity Amp 3-1825137-9
TE ConnectivityA108SYZQ04
Toggle Switch, Spdt, 120Vac, 5A, Pcb; |Alcoswitch Te Connectivity 6-1825136-4
TE Connectivity3-1825137-9
Toggle Switch, Spdt, (On)-Off-(On), Mome; |Te Connectivity Amp 3-1825137-9
TE ConnectivityA101P3ZQ04
Switch Toggle ON None ON SPDT Flat Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity A103SYZQ04 provided by its distributors.

Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug
Switch Toggle ON OFF ON SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, Wire Terminal, Standard Type Actuator, Panel Mount
Gemini A Series SPDT On-Off-On Solder Lug Panel Mount Toggle Switch
Switch, Spdt, 5A, 120Vac; |Alcoswitch Te Connectivity A103SYZQ04
28V(DC) On-Off-On 28V 120V 10.41mm SPDT welding mounting,panel mount 6.86mm(height)
Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/125 VAC, 28 VDC, silver-plated, 2-1825137-0
Toggle Switches SP ON-OFF-ON BAT LUG TOGGLE SWITCH
SWITCH, TOGGLE, SPDT, 5A, 250V; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Panel Mount; Contact Current Max:5A;
A103SYZQ04 Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Switch Contact Plating Material: Silver Single Pole - Double Throw 1/4-40 Copper | Toggle Switch | Part Number: 2-1825137-0 | Internal Number: 2-1825137-0 | Alias Number: A103SYZQ04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825137-0