TE Connectivity A108SYZQ04

Toggle Switch, Spdt, 120Vac, 5A, Pcb; |Alcoswitch Te Connectivity 6-1825136-4
$ 3.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A108SYZQ04.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-28.53%

CAD Models

Download TE Connectivity A108SYZQ04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

TE ConnectivityA103SYZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug
TE Connectivity3-1825137-9
Toggle Switch, Spdt, (On)-Off-(On), Mome; |Te Connectivity Amp 3-1825137-9
TE ConnectivityA101SYZB04
Switch, Toggle, Spdt, 20V; Switch Operat |Alcoswitch Te Connectivity A101SYZB04
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
NKK SwitchesM2012S3A1W01
SPDT Switch, On-On, 100k Cycles, 30V/125V, 8.28mm, Solder Mount, Panel Mount, 13mm L × 8mm H
TE ConnectivityA103SYZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug
TE ConnectivityA101P3ZQ04
Switch Toggle ON None ON SPDT Flat Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity3-1825137-9
Toggle Switch, Spdt, (On)-Off-(On), Mome; |Te Connectivity Amp 3-1825137-9
APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity A108SYZQ04 provided by its distributors.

Toggle Switch, Spdt, 120Vac, 5A, Pcb; |Alcoswitch Te Connectivity 6-1825136-4
Switch Toggle ON None (ON) SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
28V(DC) On-Mom 28V 120V 10.41mm SPDT welding mounting,panel mount 12.7mm*6.86mm*8.89mm
Toggle Switches SP ON-(ON) LONG BAT LUG TOGGLE SWITCH
Toggle switch, metal, 1 pole, latching/groping, On-(On), 5 A/120 VAC, 28 VDC, silver-plated, 6-1825136-4
TOGGLE SWITCH, SPDT, 5A, 125VAC, PANEL; Switch Operation:On-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:Gemini A Series; Contact Current Max:5A; Switch Mounting:Panel; Contact Voltage AC Nom:125V; Switch Terminals:Wire Leaded; Contact Voltage DC Nom:28V; SVHC:Lead (27-Jun-2018)
Special Order: A108SYZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On (On) Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On (On) 28 VDC | Part Number: 6-1825136-4 | Internal Number: 6-1825136-4 | Alias Number: A108SYZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1825136-4
  • 6-1825136-4 .