NKK Switches M2012S2A1W01

Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
$ 4.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2012S2A1W01.

RS (Formerly Allied Electronics)

Datasheet12 pages13 years ago
Datasheet28 pages9 years ago

Factory Futures

X-ON

Inventory History

3 month trend:
-10.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-SP1-T1-B1-M1QE
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TOGGLE SWITCH, 100 SERIES, SPDT,(ON)-OFF-(ON),SEALED, 5A, 120VAC, 28VDC, SOLDER
Carling Technologies2M1-SP1-T6-B1-M1QE
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-SP3-T1-B1-M1QE
Switch Toggle ON OFF ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches M2012S2A1W01 provided by its distributors.

Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Small Bat Type Actuator, Panel Mount
SWITCH, TOGGLE, SPDT, 6A, 125VAC
TOGGLE SWITCH/SPDT SILVER SOLDER LUG
SWITCH, TOGGLE, SPDT, 6A, 125VAC; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP