Descriptions of TE Connectivity A101P3ZQ04 provided by its distributors.
Switch Toggle ON None ON SPDT Flat Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount
Switch, Toggle, Spdt, 5A, 250V; Switch O |Alcoswitch Te Connectivity A101P3ZQ04
SWITCH, TOGGLE, PC MOUNT, 2 A, 250 VAC, SPDT, 1000 MEGOHMS @ 500 VDC, WIRE LUG
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 2-1825136-7
SPDT (On On) 5 A @ 125 VAC 5.08 mm Flatted Actuator Panel Mount Toggle Switch
Toggle Switches SPDT ON-ON FLAT LUG TOGGLE SWITCH
28V(DC) On-On 28V 120V 12.29mm SPDT welding mounting,panel mount 6.86mm(height)
SWITCH, TOGGLE, SPDT, 5A, 250V; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Through Hole; Contact Current Max:5A; Contact Voltage AC No
A101P3ZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On On 28 VDC | Part Number: 2-1825136-7 | Internal Number: 2-1825136-7 | Alias Number: A101P3ZQ04 | TE Connectivity | ALCOSWITCH