Descriptions of TE Connectivity 966144-1 provided by its distributors.
Insulated wire end ferrule, 2 x 0.5 mm², 15 mm/8 mm long, DIN 46228-4, white, 966144-1
CONN FERRULE DIN TWO X 20AWG WHT / White Wire Ferrule Connector DIN Two x 20 AWG (0.75mm²) Two Wire
INSULATED CRIMP BOOTLACE FERRULE 8MM PIN LENGTH, 2 X 20 AWG WIRE SIZE, WHITE
AMP FROM TE CONNECTIVITY 966144-1 Wire Ferrule Terminal, Eurostyle, 20 AWG, 0.5 mm, White, PP (Polypropylene)
Ferrules Terminal 20AWG White 15mm Tin Bag
TERMINAL AMP # 966144-1 FERRULE (ALS 00524)
TE Connectivity 966144-1 Terminals Double Wire Ferrule N
FER,WIRE,DBL,PL SLV,.50/20,L8,WHITE,LP
TE Connectivity , 2 x 0.5mm2, 8mm, 1.4mm
Twin Entry Ferrule 0.5mm² White 15mm
AMP 966144-1 DOPPLEIT ADERENDH N
FER,WIRE,DBL,PL SLV,.50/20,L8,WHITE,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: White Compatible Insulation Diameter Range: .08 in Compatible Insulation Diameter Range: 2.25 mm Wire Size: 20 AWG Ferrule White .08" 2.25 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966144-1 | Internal Number: 966144-1 | Alias Number: E09711-000 | 20 AWG | TE Connectivity |