Molex 02-09-2105

Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-09-2105.

Sager Electronics

Datasheet1 page6 years ago

Upverter

Molex

Newark

Master Electronics

Inventory History

3 month trend:
+4.35%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1854 Series, Crimp
Board-In Crimp Terminal , Series 5298, Male, with Tin Insulation Diameter, Reel Packaged
TE Connectivity926885-1
Power Connector, Crimp, Tin-Plated, 18-24 AWG, Push-In
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.8mm²
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 02-09-2105 provided by its distributors.

Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
Molex Tinned crimping terminal Male terminal, VSRseries, maximum1.3mm², min0.8mm²
Board-In Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression
Connector Contact Male 1 Position Crimp Straight Cable Mount Reel
Pin & Socket Connectors TERM STRAIN RELIEF CRIMP 16-18 AWG
Krimptite Non-Insulated Terminals REELED TERMINALS
Contact PIN Crimp ST Cable Mount 16-18AWG T/R
093 Male Term Chain Brs Tin 18-22
BOARD IN CRIMP TERM,16-18 AWG, REEL TIN
CONTACT, PIN, 18-16AWG, CRIMP; Product Range: 4706 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Tin Plate; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002092105
  • 002092105
  • 02-09-2105.
  • 02/09/2105
  • 0209-2105
  • 02092105
  • 02092105.
  • 209-2105
  • 2092105
  • 4706-(P909)