Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33000-1002

Molex Tinned crimping terminal Male terminal, MX150series, maximum0.8mm², min0.4mm²
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33000-1002.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

IHS

Farnell

TME

Molex

Inventory History

3 month trend:
-28.85%

CAD Models

Download Molex 33000-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1854 Series, Crimp
TE Connectivity926885-1
Power Connector, Crimp, Tin-Plated, 18-24 AWG, Push-In
TE Connectivity926899-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity794228-1
Connector Accessory, 0.059in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 33000-1002 provided by its distributors.

Molex Tinned crimping terminal Male terminal, MX150series, maximum0.8mm², min0.4mm²
Molex MX150 Tin Plated Sealed Male Terminal for 20-16 AWG (7,500 Units per Reel)
Molex 33000-1002 MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff
TERMINAL, BLADE, 16-20AWG; Connector Type:Contact, Crimp; Series:MX150; For Use With:MX150 Connector Housings; Current Rating:22A; Contact Plating:Tin; Contact Material:Copper; Contact Size:16; Contact Gender:Pin; Contact Termination:Crimp; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Tin; Gender:Plug; Termination Method:Crimp; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:20AWG; Working Voltage:250V
Contact Material = High Performance Alloy (HPA) / Contact Plating = Tin / Suitable for = MX150 Housings / B mm = 3.1 / Wire Size mm2 Min. mm² = 0.75 / A mm = 3.3 / Packaging = Tape & Reel / Series = MX150 / Gender = Plug / Wire Size AWG Max. AWG = 16 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 1 / Wire Size AWG Min. AWG = 20
The Molex 33000-1002 is an MX150 1.5 mm sealed male pin terminal designed for automotive and harsh-environment electrical connections. Compatible with 2016 Ga. wire, it features an open-barrel crimp for secure conductor and insulation support. Constructed from tin-plated copper alloy, it provides excellent conductivity and corrosion resistance. Rated up to ~22A and 14VDC, it is designed for use in MX150 sealed or unsealed connector systems.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.330001002
  • 033000-1002
  • 0330001002
  • 3300-01002
  • 330001002
  • 330001002.