Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-966067-6

Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228-4, blue, 1-966067-6
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-966067-6.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-10.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1854 Series, Crimp
TE Connectivity966067-2
CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Board-In Crimp Terminal , Series 5298, Male, with Tin Insulation Diameter, Reel Packaged
TE Connectivity / AMP925552-2
Connector Accessory, 0.071in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity966067-4
TE Connectivity Gray Tubular Terminal, Insulated, Max Wire 0.75mm², 6mm Lead L, 1.2mm Lead Dia

Descriptions

Descriptions of TE Connectivity 1-966067-6 provided by its distributors.

Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228-4, blue, 1-966067-6
2.5 14 Tube Terminal Cold-pressed Terminals ROHS
Ferrules Terminal 14AWG Copper Blue 14mm Tin Bag
TE Connectivity 1-966067-6 Terminals Tubular End Sleeve Blue 14AWG
INSULATED CRIMP BOOTLACE FERRULE 8MM PIN LENGTH 14 AWG WIRE SIZE BLUE
TE Connectivity Blue tube terminal Insulated terminal, Maximum wire gauge2.5mm², 8mmLead length, 2.2mmPin diameter
Ferrule, Awg13.5, Blue; |Te Connectivity Amp 1-966067-6
Tubular 13AWG 14mm 4.7mm Galvanic Tin Automotive Bag
FER,WIRE,PL SLV,2.50/14,L8,BLUE,LP
TE Connectivity 1-966067-6 管形端子
AMP 1-966067-6 ADERENDHUELSE N BL
Overall Length mm = 14 / Pin Length mm = 8 / Terminal Diameter mm = 2.2 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 2.5 / Cross-Section AWG AWG = 14 / Insulator Material = Polypropylene / Insulator Colour = Blue
FER,WIRE,PL SLV,2.50/14,L8,BLUE,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Blue Compatible Insulation Diameter Range: .161 in Compatible Insulation Diameter Range: 4.1 mm Wire Size: 13 AWG Ferrule Blue .161" 4.1 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 1-966067-6 | Internal Number: 1-966067-6 | Alias Number: F37392-000 | 13 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19660676