Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 966144-4

TE CONNECTIVITY 966144-4 Wire Ferrule Terminal, Eurostyle, 17 AWG, 1 mm, Red, PP (Polypropylene)
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966144-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-24.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Molex Tinned crimping terminal Male terminal, MX150series, maximum0.8mm², min0.4mm²
TE Connectivity966067-4
TE Connectivity Gray Tubular Terminal, Insulated, Max Wire 0.75mm², 6mm Lead L, 1.2mm Lead Dia
TE Connectivity1-966067-6
2.5 14 Tube Terminal Cold-pressed Terminals ROHS
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1854 Series, Crimp
TE Connectivity966067-2
CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire

Descriptions

Descriptions of TE Connectivity 966144-4 provided by its distributors.

TE CONNECTIVITY 966144-4 Wire Ferrule Terminal, Eurostyle, 17 AWG, 1 mm, Red, PP (Polypropylene)
CRIMP TERMINAL; Connector Type:Ferrule; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Contact Termination:Crimp; Wire Size Range (AWG):17
Overall Length mm = 15 / Pin Length mm = 8 / Terminal Diameter mm = 1.95 / Terminal Material = Tinned Electrolytic Copper / Cross-Section mm² = 1 / Cross-Section AWG AWG = 17 / Insulator Material = Polypropylene / Insulator Colour = Red
FER,WIRE,DBL,PL SLV,1.00/18,L8,RED,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Red Compatible Insulation Diameter Range: .102 in Compatible Insulation Diameter Range: 2.6 mm Wire Size: 17 AWG Ferrule Red .102" 2.6 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966144-4 | Internal Number: 966144-4 | Alias Number: A43513-000 | 17 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9661444