Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 966067-4

TE Connectivity Gray Tubular Terminal, Insulated, Max Wire 0.75mm², 6mm Lead L, 1.2mm Lead Dia
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966067-4.

ODG (Origin Data Global)

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-19.80%

CAD Models

Download TE Connectivity 966067-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
TE Connectivity1-966067-6
2.5 14 Tube Terminal Cold-pressed Terminals ROHS
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1854 Series, Crimp
TE Connectivity966067-2
CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Board-In Crimp Terminal , Series 5298, Male, with Tin Insulation Diameter, Reel Packaged
TE Connectivity / AMP925552-2
Connector Accessory, 0.071in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 966067-4 provided by its distributors.

TE Connectivity Gray Tubular Terminal, Insulated, Max Wire 0.75mm², 6mm Lead L, 1.2mm Lead Dia
Crimp Wire Pins, Tabs & Ferrules, Ferrule, 18 AWG Wire Size, .75 mm² Wire Size, 1624 CMA Wire Size, .101 in [2.8 mm] Barrel Inside Diameter, Closed
Overall Length mm = 12 / Pin Length mm = 6 / Terminal Diameter mm = 1.2 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 0.75 / Cross-Section AWG AWG = 18 / Insulator Material = Polypropylene / Insulator Colour = Grey
FER,WIRE,PL SLV,.75/18,L6,GREY,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Gray Compatible Insulation Diameter Range: .106 in Compatible Insulation Diameter Range: 2.7 mm Wire Size: 18 AWG Ferrule Gray .106" 2.7 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 966067-4 | Internal Number: 966067-4 | 18 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9660674