TE Connectivity 9-1415071-1

TE Connectivity PT78730 Relay Sockets & Hardware For PT3 DIN SCRE Term Relay
$ 15.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1415071-1.

Newark

Datasheet4 pages1 year ago
Datasheet7 pages11 years ago
Datasheet7 pages8 years ago
Datasheet5 pages21 years ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 9-1415071-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity4-1415033-1
Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
TE Connectivity6-1415034-1
Other Switches; 6-1415034-1; TE CONNECTIVITY; Yes; 14; 12 A; 240 V
TE Connectivity178214-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity6-1415034-1
Other Switches; 6-1415034-1; TE CONNECTIVITY; Yes; 14; 12 A; 240 V
TE Connectivity4-1415033-1
Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
TE Connectivity776262-1
AMPSEAL Series; 4mm Pitch 14 Way 3 Row Straight PCB Header; Solder Termination
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-292215-4
Board Connector, 14 Contact(s), 1 Row(s), Male, White Insulator
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug

Descriptions

Descriptions of TE Connectivity 9-1415071-1 provided by its distributors.

TE Connectivity PT78730 Relay Sockets & Hardware For PT3 DIN SCRE Term Relay
Relay Socket, DIN Rail, Screw, 10 A, 240 V, PT Series
Relay Socket for Electromechanical Relay
Relay Socket PT Series Miniature Relays
RELAY SOCKET,3 POLE, DIN FOR PT3 3P RELAY
IC Socket, 3 Contact(s), Solder
SOCKET, FOR PT3 DIN SCREW TERMINAL
Relay Socket, 3, 10A, 240V; Socket Mounting:Din Rail; Socket Terminals:Screw; No. Of Pins:-; Current Rating:10A; Voltage Rating:240Vac; Product Range:-; Accessory Type:Relay Socket Rohs Compliant: Yes |Schrack Te Connectivity 9-1415071-1
PT78730 Relay Socket Type: DIN Rail Mount Product Mount Type: DIN Rail Pole Configuration: 3 Relay Accessory Type: Socket DIN Rail Socket DIN Rail Mount 3 Socket | Relay Accessories | Part Number: 9-1415071-1 | Internal Number: 9-1415071-1 | Alias Number: PT78730 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914150711
  • PT 78730
  • PT78730