Molex 15-06-0141

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0141.

element14 APAC

Datasheet2 pages9 years ago
Datasheet2 pages18 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

IHS

Molex

HQonline

JRH Electronics

Inventory History

3 month trend:
-31.45%

CAD Models

Download Molex 15-06-0141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1-174957-1
Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 15-06-0141 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 4 Position 4.2mm Crimp Straight Panel Mount
CONNECTOR HOUSING, RCPT, 14POS; Product Range:Mini-Fit BMI 42474 Series; Gender:Receptacle; No. of Positions:14Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts; SVHC:No SVHC (15-Jan-2018); No. of Rows:2Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015060141
  • 015060141
  • 15-06-0141 .
  • 15-06-0141.
  • 15-06-0141..
  • 15060141
  • 42474-1421