Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4661405

Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell

$ 9.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4661405.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-63.21%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Rectangular Connector, Dual in Line, Datamate L-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
Datamate L-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, 7+7 contacts
Rectangular Connector, Dual in Line, Datamate J-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
Amphenol69307-014LF
MINITEK CTW HOUSING DOUBLE ROW | CONN HOUSING 14POS 2MM W/O KEY
Conn IDC Connector F 14 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid™ Tray
TE Connectivity1-111623-9
Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tray

Descriptions

Descriptions of Harwin M80-4661405 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
HARWIN 2mmpitch14pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
FEMALE DIL 24-28AWG CABLE CONN;
CONN RCPT 14POS CRIMP 24-28AWG
Wire-Board Connector, Female 14 Position, 2Mm; Rango De Producto:Serie Datamate J-Tek M80; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:14; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-4661405
SOCKET, CRIMP, DIL, J/S, 14WAY; Connector Type:Wire to Board; Series:Datamate J-Tek; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR