Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1415033-1

Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
$ 6.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415033-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Industrial10-123011-143
CIRCULAR MIL / SPEC CONNECTORS ADAPTER
Circular Connector Cable Seal, 14S Shell Size Circular Connector
Amphenol Industrial10-036565-143
GROMMET | Amphenol Industrial 10-036565-143
EatonMBG12R1
Circular Connector Housing, Bantamate Ii; |Souriau-Sunbank / Eaton MBG12R1
INSERT, SZ 18 10 #16, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial10-035957-101
Washer - Sealing Connector Accessories
TE Connectivity6-1415034-1
Socket, For Pt2 Din Screw Terminal; |Schrack Te Connectivity 6-1415034-1
TE Connectivity9-1415071-1
TE Connectivity PT78730 Relay Sockets & Hardware For PT3 DIN SCRE Term Relay
TE Connectivity776262-1
AMPSEAL Series; 4mm Pitch 14 Way 3 Row Straight PCB Header; Solder Termination
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-292215-4
14pin 1 Headers,Shrouded 2A white snap-in mounting,snap fit,panel mount 27.5mm*6.7mm*6.5mm
Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell

Descriptions

Descriptions of TE Connectivity 4-1415033-1 provided by its distributors.

Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
Accessory Type:din-Rail Socket; For Use With:miniature Relay Pt; Product Range:- Rohs Compliant: Yes
TE Connectivity PT78740 Relay Socket DIN-Rail With Screw
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
RELAY SOCKET 4 POLE DIN RAIL WITH SCREW TYPE TERMINALS
Relay Socket, RELAY, 4 Contact(s), Solder
Relay Socket PT Series Miniature Relays
- Relay Sockets & Accessories ROHS
SOCKET, FOR PT5, DIN, SCREW TERMINAL
PT78740 Relay Socket Type: DIN Rail Mount Product Mount Type: DIN Rail Pole Configuration: 4 Relay Accessory Type: Socket DIN Rail Socket DIN Rail Mount 4 Socket | Relay Accessories | Part Number: 4-1415033-1 | Internal Number: 4-1415033-1 | Alias Number: PT78740 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1415033-1.
  • 9913823
  • PT 78740
  • PT78740
  • PT78740.