TE Connectivity 776262-1

AMPSEAL Series; 4mm Pitch 14 Way 3 Row Straight PCB Header; Solder Termination
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776262-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Upverter

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+86.90%

CAD Models

Download TE Connectivity 776262-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776267-4
Conn Shrouded Header HDR 14 POS 4mm Solder RA Side Entry Thru-Hole Automotive
TE Connectivity776267-1
Rectangular Power Connector, 14 Contacts, AMPSEAL, PCB Mount, Through Hole, 4 mm, Header
TE Connectivity1-776267-1
Conn Shrouded Header HDR 14 POS 4mm Solder RA Side Entry Thru-Hole Automotive
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Male Terminals
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 15 Circuits, 15 Male Terminals
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Female Terminals

Descriptions

Descriptions of TE Connectivity 776262-1 provided by its distributors.

AMPSEAL Series; 4mm Pitch 14 Way 3 Row Straight PCB Header; Solder Termination
Conn Shrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Automotive
POWER CONN, HDR, 14POS, 3ROW, 4MM, TH; No. of Contacts: 14Contacts; Product Range: AMPSEAL Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 4mm; Gender: Header; Contact Gender: Pin;
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 776262-1 | Internal Number: 776262-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776262-1.