TE Connectivity 9-1393224-4

RY Series Miniature Power PCB Relay 5 mm Pinning Flux Proof 1-Form B (1 NC) 12 VDC 627 Ohm 230 mW
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393224-4.

Electro Sonic

Datasheet4 pages12 years ago

element14 APAC

TE Connectivity

Related Parts

Power Relay 12VDC 8A SPST-NO(28.5mm 10mm 15mm) THT
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT
TE Connectivity / P&BRYA30012
RYA30012; Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
Power Relay 12VDC 10(NO)/8(NC)A SPST-NO(28.5x10x12.3)mm THT

Descriptions

Descriptions of TE Connectivity 9-1393224-4 provided by its distributors.

RY Series Miniature Power PCB Relay 5 mm Pinning Flux Proof 1-Form B (1 NC) 12 VDC 627 Ohm 230 mW
Electromechanical Relay SPST-NC 8A 12VDC 36Ohm Through Hole
RELAY, SPST-NC, 250VAC, 8A; Contact Configuration: SPST-NC; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY 550012
  • RY550012