Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RYA30012

RYA30012; Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RYA30012.

IHS

Datasheet1 page0 years ago
Datasheet2 pages19 years ago

element14 APAC

Factory Futures

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / P&B RYA30012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.721
$ 2.721
Stock
70,403
49,304
49,304
Authorized Distributors
2
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
18 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
327 Ω
327 Ω
327 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
TE Connectivity / P&BRYA30012
RYA30012; Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht; |Omron Electronic Components G6C-2114P-US DC12
G6B-1174P-US-DC12,RELAY,SPST-N O,8A,12V,720OHM, THRU-HOLE,BL
Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht; |Omron Electronic Components G6C-2117P-US DC12

Descriptions

Descriptions of TE Connectivity / P&B RYA30012 provided by its distributors.

RYA30012; Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
Power/Signal Relay, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPST-NO, 8A, 12VDC, TH; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Cadmium Oxide; Coil Resistance:627ohm; SVHC:No SVHC (15-Jan-2019); Approvals & Standards:UL, VDE

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393224-4
  • RY A30 012