Omron G6RL-1A DC12

Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1A DC12.

IHS

Datasheet5 pages5 years ago

Omron

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.52%

CAD Models

Download Omron G6RL-1A DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 12VDC 10(NO)/8(NC)A SPST-NO(28.5x10x12.3)mm THT
General Purpose Relay, G6RL Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A RoHS Compliant: Yes
Power Relay 12VDC 8A SPST-NO(28.5mm 10mm 15mm) THT
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
TE Connectivity / P&BRYA30012
RYA30012; Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac

Descriptions

Descriptions of Omron G6RL-1A DC12 provided by its distributors.

Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT
Electromechanical Relay SPST-NO 10A 12VDC 654Ohm Through Hole
Pcb Power Relay |Omron Electronic Components G6RL-1A-DC12
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.018A (Coil), 18VDC (Coil), 220mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPST, 250VAC, 30VDC, 10A; Contact Configuration: SPST; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: G6RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1A-DC12
  • G6RL-1ADC12
  • G6RL1A DC12
  • G6RL1ADC12