Omron G6RN-1A DC12

Power Relay 12VDC 8A SPST-NO(28.5mm 10mm 15mm) THT
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RN-1A DC12.

Omron

Datasheet6 pages23 years ago

Sager Electronics

Farnell

Master Electronics

Arrow.cn

Inventory History

3 month trend:
-26.77%

CAD Models

Download Omron G6RN-1A DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 22.8Vdc (Coil), 200Mw (Coil), 5A
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
TE Connectivity / P&BRYA30012
RYA30012; Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
PanasonicJG1AF-12V
Electromechanical Relay SPST-NO 5ADC/10AAC 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Omron G6RN-1A DC12 provided by its distributors.

Power Relay 12VDC 8A SPST-NO(28.5mm 10mm 15mm) THT
Power/Signal Relay, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
POWER RELAY, SPST-NO, 12VDC, 8A PC BOARD Relay Type:High Capacity; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:655ohm; Contacts:SPST-NO; Coil Type:DC
RELAY, SPST, 250VAC, 8A; Contact Configuration: SPST; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: G6RN Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sol

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RN-1A-DC12
  • G6RN-1ADC12
  • G6RN1ADC12