TE Connectivity 820-AG11D-LF

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.487
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 820-AG11D-LF.

IHS

Technical Drawing2 pages15 years ago

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 820-AG11D-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.487
$ 1.45
$ 1.45
Stock
6,744
11,924
11,924
Authorized Distributors
5
6
6
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole, Vertical
Through Hole
Through Hole
Termination
Through Hole
Solder, Through Hole
Solder, Through Hole
Orientation
Straight
-
-
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity520-AG11D-LF
Connector DIP Socket Socket 20 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity2-1571550-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-822473-1
Connector PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1571550-4
Socket, DIP; 16Pins; 500 Series Machined Contact; Closed; 0.3In
TE Connectivity1825094-6
Socket, DIP; Dual Leaf; 20 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze
TE Connectivity4-1571552-6
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity1825093-6
Socket, DIP; Dual Leaf; 20 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 820-AG11D-LF provided by its distributors.

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
820-Ag11D-Lf=800 Dippcbau/Sn |Buchanan Te Connectivity 820-AG11D-LF
IC Socket, DIP20, 20 Contact(s)
820-AG11D-LF=800 DIP,PCB,AU/SN
AMP 2-1571586-6 820-AG11D-LF=800 DIPPCBAU/SN
IC Sockets DIP .3CL 20P S/M OFRM AU/SN
SOCKET IC, DIL, 0.3", 20WAY; Connector Type:DIP; Series:800; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; Capacitance:1pF; Connector Mounting Orientation:PC Board; Connector Type:DIP; Contact Current Max:3A; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:10mohm; Contact Shell Plating:Tin / Lead; Contact Type:Turned Pin; Current Rating:3A; De-mating Force:63gf; Dielectric Strength VAC:1kV; External Width:10.16mm; Flammability Rating:UL94V-0; Height Above Pcb Max:4.57mm; Insulation Resistance:5000Mohm; Insulator Material:Thermoplastic polyester; Lead Spacing:2.54mm; Length:25.40mm; Material:beryllium copper contacts; Mating Force:134gf; Mounting Type:PC Board; No. of Ways:20; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; Package / Case:DIL; Pin Format:DIP; Shell Contact Material:Brass

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1571586-6
  • 820-AG11D-LF.