TE Connectivity 2-1571550-4

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571550-4.

JRH Electronics

Datasheet4 pages2 years ago

IHS

TE Connectivity

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 2-1571550-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.149
$ 2.149
Stock
15,230
48,406
48,406
Authorized Distributors
3
6
6
Gender
Female
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
PBT
PBT
Contact Material
Copper
Gold, Nickel, Tin
Gold, Nickel, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1571550-4
Socket, DIP; 16Pins; 500 Series Machined Contact; Closed; 0.3In
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199298-4
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
CONN IC SOCKET DIP 14 INTEGRAL DECOUPLING CAPACITOR OPEN 110 SERIES THRU-HOLE
TE Connectivity2-1571552-3
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
80000905267 8444-11B1-Rk-Tp=Plcc44,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 2-1571550-4 provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Socket, DIP; 16Pins; 500 Series Machined Contact; Closed; 0.3In
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP SOCKET, 16POS, THROUGH HOLE; Connect; DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:500; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold
516-AG11D-LF=500 DIP,PCB,AU/SN Contact Fabrication: Screw Machine Number of Positions: 16 Connector Profile: Standard Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Screw Machine 16 Standard .3" | Part Number: 2-1571550-4 | Internal Number: 2-1571550-4 | Alias Number: 516-AG11D-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215715504
  • 516-AG11D-LF