Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-822473-1

Connector PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

$ 2.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-822473-1.

IHS

Datasheet1 page15 years ago

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
-26.63%

CAD Models

Download TE Connectivity 1-822473-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-31
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-03-30
LTD Date2014-04-30

Related Parts

TE Connectivity / AMP822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
DIP SOCKET,4800 SERIES,DUAL LEAF,HIGH COMPRESSION CONTACT PROVIDES RELIABLE TERMINATION
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-822473-1 provided by its distributors.

Connector PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
PLCC,20P,SOLDERTAIL,PB FREE
IC Socket, PLCC20, 20 Contact(s), Solder
CONN SOCKET PLCC 20POS TIN
Memory Sockets PLCC 20P T/H
PLCC SOCKET, 20POS, THROUGH HOLE; Connec; PLCC SOCKET, 20POS, THROUGH HOLE; Connector Type:PLCC Socket; Series:-; No. of Contacts:20; Pitch Spacing:1.27mm; Row Pitch:8.9mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Plating:Tin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-822473-1.