Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 520-AG11D-LF

Connector DIP Socket Socket 20 Position 2.54mm Solder Straight Through Hole Tube
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 520-AG11D-LF.

IHS

Datasheet1 page0 years ago

ShanghaiCT

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-21.99%

CAD Models

Download TE Connectivity 520-AG11D-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.87
$ 2.98
Stock
36,872
13,281
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole, Vertical
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1814655-3
Conn SIP Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity4-1571552-2
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-822473-1
Connector PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1571550-4
Socket, DIP; 16Pins; 500 Series Machined Contact; Closed; 0.3In

Descriptions

Descriptions of TE Connectivity 520-AG11D-LF provided by its distributors.

Connector DIP Socket Socket 20 Position 2.54mm Solder Straight Through Hole Tube
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
520-AG11D-LF=500 DIP,PCB,AU/SN Contact Fabrication: Screw Machine Number of Positions: 20 Connector Profile: Standard Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Screw Machine 20 Standard .3" | Part Number: 2-1571550-6 | Internal Number: 2-1571550-6 | Alias Number: 520-AG11D-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1571550-6
  • 21571550-6